Diode 18 Volt 8A 8-Pin Small Outline Tube

STMicroelectronics
DALC112S1
You may also like:
1N914ABU 1N914ABU
1N5400 1N5400
1N5242B 1N5242B
1N5240B 1N5240B
GBPC3504W GBPC3504W
MBR360G MBR360G

$1.07 ea

Call 1-800-831-4242


  • Jameco Part no.: 1386021
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: DALC112S1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.07
150+ $0.93
300+ $0.83

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Electrostatic Discharge (ESD) Suppressor Diode Arrays 8K Volt 8-Pin SO N

Report a problem
Suggest a product
Specification Value
Supplier PackageSO
ConfigurationArray 12
Maximum Continuous Forward Current8A
Peak Forward Voltage1.3V
Peak Reverse Current2uA
Peak Reverse Repetitive Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTube
Pin_Count8
FamilyDALC112S1
Product Width4mm(Max)
Product Height1.25mm(Min)
Product Length5mm(Max)
Product TypeRectifier


Report a problem
Suggest a product