Double Sided Pre-Sensitized Circuit Board 3x4 Inch

You may also like:
14-034 14-034
Datak/LKG Industries
21-353 21-353
GC Electronics
21-334 21-334
GC Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 156742
  • Manufacturer: Datak/LKG Industries
  • Manufacturer no.: DATAK 14-234
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

Double-Sided Pre-Sensitized Circuit Board 3x4"

Features

  • Pre-coated circuit board
  • Size: 3.0"L x 4.0"W x 1/16" Thick
  • Includes: Instructions

    Related product: Clear transparency copy sheet paper P/N 2097070

    Report a problem
    Suggest a product
  • Specification Value
    Length (inch)4
    Width (inch)3


    Report a problem
    Suggest a product