# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | Male |
Product Type | Solderable Cup |
Termination | Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Pitch | 2.77 mm |
Contact Plating | Gold |
Family | 747912 |
Contact Material | Phosphor Bronze |
Housing Material | Steel |
Body Plating | Tin |
Body Orientation | Straight |
Current Rating | 3 A |
Maximum Voltage Rating | 250 VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Depth | 12.5 mm |
Height | 15.4 mm |
Length | 53.01 mm |