Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Supercapacitor 330mF (EDLC) 5.5V Radial Can 75 Ohm

You may also like:
DZ-2R5D475N DZ-2R5D475N
EEC-A0EL106 EEC-A0EL106
EEC-A0EL335 EEC-A0EL335
DCK-3R3D224-TP DCK-3R3D224-TP
DX-5R5H334 DX-5R5H334
EEC-S5R5T223 EEC-S5R5T223
New Product

$1.95 ea

53 ship on Sep. 30
More Available – 0 days


  • Jameco Part no.: 2307479
  • Manufacturer: ELNA
  • Manufacturer no.: DB-5R5D334
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.29
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Supercapacitor 330mF (EDLC) 5.5V Radial Can 75 Ohm

Specifications

  • Series: DB
  • Capacitance: 330 mF (0.33 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): 75 Ohm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.197" (5.00 mm)
  • Size: 0.531" Dia (13.50 mm)
  • Height - Seated (Max): 0.295" (7.50 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage5.5 VDC
Capacitance (F)0.33
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeRadial Can
Body OrientationHorizontal
Size (mm)(Dia. x H x LS)13.5 x 7.5 x 5
ESR75 Ω
Operating Temperature-25 to 70 C


Report a problem
Suggest a product