Washer Flat #4 0.20" OD x 0.115"ID x 0.025" Thick Steel For D-Sub Connectors

You may also like:
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
#8FPW #8FPW
Arndt Electronics
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro

$0.07 ea

23,184 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2288119
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DB4FW
  • HTS code: 8302497500
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.05
500+ $0.035
1000+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

#4 Zinc Finish Machine Screw Flat Washer

Specifications

  • Bolt Size: #4
  • Finish: Zinc
  • Grade: Low Carbon
  • Inner Diameter: 0.115"
  • Material: Steel
  • Nominal Thickness: 0.025"
  • Outer Diameter: 0.20"
  • System of Measurement: Imperial (Inch)
  • Type: Machine Screw Flat Washer


Report a problem
Suggest a product
Specification Value
Thread Size#4
Product TypeFlat Washer
Outer Diameter0.2 in.
Total Thickness0.025 in.
MaterialSteel


Report a problem
Suggest a product