3200W PFC Rack Mountable Front End Battery Charger for SLA & Li-Ion Batteries 27.6V 110A

You may also like:
3G-301DN13 3G-301DN13
ENG Electric Company
PB-1000-24 PB-1000-24
MEAN WELL
PB-360N-24 PB-360N-24
MEAN WELL
PB-360N-12 PB-360N-12
MEAN WELL
PB-1000-48 PB-1000-48
MEAN WELL
PB-600-24 PB-600-24
MEAN WELL

$699.95 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2293927
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DBR-3200-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $699.95
5+ $593.89
25+ $525.20

Request a Large Quantity Quote

3200W PFC Rack Mountable Front End Battery Charger for SLA & Li-Ion Batteries 27.6V 110A

Boost Charge Voltage (Vboost): 28.8 VDC
Float Charge Voltage (Vfloat): 27.6 VDC
Constant Current (CC): 110 Amps

Features

  • Charger for lead-acid batteries (Gel, flooded and AGM) and Li-Ion (lithium iron and lithium manganese)
  • Built-in 3 stage charging curves and programmable curve
  • Built-in I²C interface and PMBus protocol
  • Universal AC input / Full range (90 to 264 VAC @ 47 to 63 Hz)
  • Built-in active PFC function
  • Forced air cooling by built-in thermal controlled DC fans
  • Output voltage and current programmable
  • Built-in OR-ing FET, support for hot swap (hot plug)
  • Parallel function: Active current sharing up to 12,800W for one 19" rack shelf
  • Protections: battery under voltage, battery no connection, short circuit, over voltage, over temperature
  • 5 year warranty
  • Size: 12.8"L x 4.21"W x 1.61"H

Specifications

  • Voltage adjustment range: 23.5V to 30V (by built-in potentiometer, SVR)
  • Recommended battery capacity: 330 Ah to 1000 Ah
  • Certificates:
    • Safety: UL/EN/IEC 62368-1
    • EMC: EN 55032 / 55024

Applications

  • Large scale DC UPS or emergency backup system
  • Marine battery charger module
  • Electric scooter or vehicle charger station
  • Wastewater treatment system
  • Electrolysis system


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product