Connector Housing Male DB25

You may also like:
1001-9S-R 1001-9S-R
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
1001-15S-R 1001-15S-R
500-125 500-125
Clearance

$0.89 ea

10% discount applied in cart

124 In Stock


  • Jameco Part no.: 38789
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: DBU 25PT
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.55
500+ $0.45

Request a Large Quantity Quote

25-Position Crimp Male D-Sub Housing

Features

  • Number of Rows: 2
  • Total number of contacts: 25
  • Panel Mount
  • Orientation: Straight

Compatible Pins



Report a problem
Suggest a product
Specification Value
Number of Contacts25
Number of Rows2
GenderMale
Product TypeCrimp (Housing)
TerminationCable Mount
MountingUnthreaded
Shell MaterialMetal
Contact PlatingGold
Body OrientationStraight


Report a problem
Suggest a product