Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Unregulated Linear AC to DC Wall Adapter 6 VDC 0.5 Amp 3 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$6.95 ea

102 ship on Aug. 6
More Available – 13 weeks


  • Jameco Part no.: 2234741
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU060050-2.5
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

Unregulated Linear AC to DC Wall Adapter 6 VDC 0.5 Amp 3 Watt


Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: DBU060050-2.5
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 6 VDC
  • Output Current: 500 mA
  • Output Connector: 2.5 mm x 5.5 mm, F2 - Center Positive
  • Dimension: 2.4" x 1.9" x 1.6"
  • Cord length: 6'
  • Weight: 0.4 lbs.
  • Certifications: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)0.5
    Maximum Output Power (W)3
    Input Voltage (VAC)120
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    FamilyDBU
    Agency ApprovalsUL, CUL


    Report a problem
    Suggest a product