Unregulated Linear AC to DC Wall Adapter 6 Volt 0.5 Amp 3 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120150 DDU120150
DDU120150H4530 DDU120150H4530

$6.95 ea

209 ship on Jun. 26


  • Jameco Part no.: 101266
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU060050E3860
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

Unregulated Linear AC to DC Wall Adapter 6 VDC 0.5 Amp 3 Watt

Specifications:

  • Manufacturer: ReliaPro
  • Manufacture#: DBU060050Z2661
  • Input Voltage: 120 VAC @ 60 Hz
  • Output Voltage: 6 VDC
  • Output Current: 500 mA
  • Output Connector: 2.1 mm x 5.5 mm, F2 - Center Positive
  • Dimension: 2.4'' x 1.9'' x 1.6''
  • Cord length: 6'
  • Weight: 0.4 lbs.
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)6
Output Current (A).5
Maximum Output Power (W)3
AC Power CordNo
FamilyDBU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector TypeDC Power Plug MALE
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1


Report a problem
Suggest a product