Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 9 Volt 0.2 Amp 1.8 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DBU0900300C1110 DBU0900300C1110
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$6.95 ea

123 ship on Nov. 2
270 ship on Jan. 8


  • Jameco Part no.: 100845
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU0900200Z6101
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.59

Request a Large Quantity Quote

1.8 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .2 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.1" x 1.7" x 1.5"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).2
Maximum Output Power (W)1.8
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product