Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 9 Volt 0.3 Amp 2.7 Watt

Jameco Reliapro
DBU090030
You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$6.95 ea

1,004 ship on May. 27
More Available – 13 weeks


  • Jameco Part no.: 133891
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU090030
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $5.95
50+ $5.49
100+ $4.95

Request a Large Quantity Quote

2.7 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at .3 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2" x 1.5" x 1.5"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).3
Maximum Output Power (W)2.7
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyDBU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product