Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 9 Volt 0.3 Amp 2.7 Watt

You may also like:
DCU090060Z6652 DCU090060Z6652
DCU090050G6440 DCU090050G6440
35-9-300C 35-9-300C
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$6.95 ea

300 ship on Jun. 8
More Available – 13 weeks


  • Jameco Part no.: 189238
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU090030H4540
  • Electronics Parts Locator
# of units Price
1+ $6.95
5+ $5.95
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

AC to DC Wall Transformer 9VDC 300mA

Specifications

  • Input voltage:[email protected]
  • 2-wire
  • Output voltage: 9VDC
  • Output current: 300mA
  • Output plug: 2.5mmID x 5.5mmOD female center positive
  • Dimensions: 2.2"H x 1.7"W x 1.5"D
  • Case color: black
  • DC cord length: 6'
  • Weight: 0.4 lbs.
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A).3
Maximum Output Power (W)2.7
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
FamilyDBU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product