Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 12 Volt 0.2 Amp 2.4 Watt

You may also like:
DCU120030D7162 DCU120030D7162
DBU120020E2261 DBU120020E2261
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$5.95 ea

721 ship on May. 27
900 ship on Jul. 6


  • Jameco Part no.: 100095
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DBU120020
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

2.4 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at .2 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.1" x 1.8" x 1.5"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CSA


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A).2
Maximum Output Power (W)2.4
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyDBU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product