Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC Magnetic Transducer 2400 Hz

You may also like:
TDB12LF-PN TDB12LF-PN
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
CB-12HN CB-12HN
9000003613 9000003613
MDB03BFLF-PN MDB03BFLF-PN
Clearance

$1.09 ea

10% discount applied in cart

988 ship on Aug. 10


  • Jameco Part no.: 2222441
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DBX12LF-PN
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

12 VDC Magnetic Transducer 2400 Hz

Specifications

  • Operating voltage: 12 VDC @ 40 mA
  • Voltage range: 6 to 15 VDC
  • Coil impedance: 240 Ω
  • Resonant Frequency: 2400 Hz
  • Sound level: 85 dB
  • Dimensions: 9mm H x 12mm Diameter
  • Connection: 2-pin, 6.5mm pitch


Report a problem
Suggest a product
Specification Value
Frequency (Hz)2400
Operating Voltage (Vp-p/mA)12/40
Voltage Range (Vp-p)6 to 15
Sound (dB)85
Size (H" x Dia.").35 x .47


Report a problem
Suggest a product