Ceramic Disc Capacitor 0.001uF 100 VDC 20% 7mm Body Diameter

You may also like:
DC.001 DC.001
Jameco Valuepro
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2301119
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC.001/100-Y5U
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.17
100+ $0.15
500+ $0.13
1000+ $0.09

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 100 VDC 20% 7mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 100
  • Tolerance (%): 20
  • Body Diameter (mm): 7
  • Lead Length (mm): 40
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance0.001 µF
Voltage Rating100 VDC
Tolerance20%
Body Diameter7 mm
Lead Length40 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product