Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 0.001µF 1kV ±20%

You may also like:
DC.001/1K-Y5P DC.001/1K-Y5P
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.69 ea

1,877 ship on Oct. 28


  • Jameco Part no.: 332436
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/1K
  • HTS code: 8532230020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

0.001µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.001µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.001
    Capacitance (pF)1000
    Capacitance Value0.001 µF
    Voltage1000
    Tolerance (%)20
    Body Width or Diameter (mm)5
    Lead Length (mm)26
    Lead Spacing (mm)5
    MountingThrough Hole


    Report a problem
    Suggest a product