Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.001uF 1000 VDC 20% 6mm Body Diameter

You may also like:
DC.001/2000-Y5U DC.001/2000-Y5U
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.59 ea

18,789 ship on Aug. 5


  • Jameco Part no.: 2301095
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/1K-Z5U
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 1000 VDC 20% 6mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 1000
  • Tolerance (%): 20
  • Body Diameter (mm): 6
  • Lead Length (mm): 13
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance Value0.001 µF
Voltage1000
Tolerance (%)20
Body Width or Diameter (mm)6
Lead Length (mm)13
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product