Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.001uF 2000 VDC +50/-20% 5mm Body Diameter

You may also like:
DC.001/3K-Z5U DC.001/3K-Z5U
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.55 ea

4,128 ship on Aug. 7


  • Jameco Part no.: 2302095
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/2000-5
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 2000 VDC +50/-20% 5mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 2000
  • Tolerance (%): +50/-20
  • Body Diameter (mm): 5
  • Lead Length (mm): 38
  • Lead Spacing (mm): 8


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance Value0.001 µF
Voltage2000
Tolerance (%)+50/-20
Body Width or Diameter (mm)5
Lead Length (mm)38
Lead Spacing (mm)8
MountingThrough Hole


Report a problem
Suggest a product