Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.001uF 2000 VDC 20% 8mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.65 ea

5,557 ship on Aug. 7


  • Jameco Part no.: 2301351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/2000-Y5U
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.39
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 2000 VDC 20% 8mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 2000
  • Tolerance (%): 20
  • Body Diameter (mm): 8
  • Lead Length (mm): 14
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance Value0.001 µF
Voltage2000
Tolerance (%)20
Body Width or Diameter (mm)8
Lead Length (mm)14
Lead Spacing (mm)5
MountingThrough Hole


Report a problem
Suggest a product