Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.001uF 3000 VDC 20% 11mm Body Diameter

You may also like:
DC.001/3000-Y5U DC.001/3000-Y5U
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.69 ea

160 ship on Oct. 19


  • Jameco Part no.: 2300999
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001/3K-Z5U
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 3000 VDC 20% 11mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 3000
  • Tolerance (%): 20
  • Body Diameter (mm): 11
  • Lead Length (mm): 40
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance Value0.001 µF
Voltage3000
Tolerance (%)20
Body Width or Diameter (mm)11
Lead Length (mm)40
Lead Spacing (mm)5
MountingThrough Hole


Report a problem
Suggest a product