Ceramic Disc Capacitor 0.001uF 50 VDC 10% 5mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2302031">Substitute Products

  • Jameco Part no.: 2302031
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC.001/50-10
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.18
500+ $0.14
1000+ $0.12

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.001uF 50 VDC 10% 5mm Body Diameter

Specifications

  • Capacitance: 0.001 µF
  • Voltage: 50
  • Tolerance (%): 10
  • Body Diameter (mm): 5
  • Lead Length (mm): 32
  • Lead Spacing (mm): 7


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.001
Capacitance (pF)1000
Capacitance0.001 µF
Voltage Rating50 VDC
Tolerance10%
Body Diameter5 mm
Lead Length32 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product