Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.0015uF 3000 VDC 10% 13mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.79 ea

479 ship on Sep. 21


  • Jameco Part no.: 2301623
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.0015/3000-Y5F
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.0015uF 3000 VDC 10% 13mm Body Diameter

Specifications

  • Capacitance: 0.0015 µF
  • Voltage: 3000
  • Tolerance (%): 10
  • Body Diameter (mm): 13
  • Lead Length (mm): 37
  • Lead Spacing (mm): 10


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0015
Capacitance (pF)1500
Capacitance Value0.0015 µF
Voltage3000
Tolerance (%)10
Body Width or Diameter (mm)13
Lead Length (mm)37
Lead Spacing (mm)10
MountingThrough Hole


Report a problem
Suggest a product