Capacitor Ceramic Disc 0.0033µF 1kV ±20%

You may also like:
DC.0033/3K DC.0033/3K
Jameco Valuepro
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2159883
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.0033/1K
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

0.0033µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.0033µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 7mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0033
    Capacitance (pF)3300
    Capacitance0.0033 µF
    Voltage Rating1000 VDC
    Tolerance20%
    Body Diameter7 mm
    Lead Length28 mm
    Lead Pitch7 mm
    MountingThrough Hole


    Report a problem
    Suggest a product