# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.10 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.0033 |
Capacitance (pF) | 3300 |
Capacitance | 0.0033 µF |
Voltage Rating | 3000 VDC |
Tolerance | 10% |
Body Diameter | 15 mm |
Lead Length | 30 mm |
Lead Pitch | 9 mm |
Mounting | Through Hole |