Ceramic Disc Capacitor 0.01µF 50V ±20% Z5U

You may also like:
DC.01/50 DC.01/50
Arndt Electronics
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
DC.022 DC.022
Jameco Valuepro

$0.16 ea

31,632 In Stock
30,000 ship on Dec. 3


  • Jameco Part no.: 15229
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.01
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.01µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.01µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 6mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Capacitance (pF)10000
    Capacitance0.01 µF
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter5 mm
    Lead Length26 mm
    Lead Pitch6 mm
    MountingThrough Hole


    Report a problem
    Suggest a product