Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.01µF 1kV ±20%

You may also like:
DC.01 DC.01
DC.01/2000-Y5U DC.01/2000-Y5U
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.69 ea

1,998 ship on Sep. 28
More Available – 13 weeks


  • Jameco Part no.: 97375
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.01/1K
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

0.01µF 1kV ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.01µF
  • Tolerance: ±20%
  • Voltage: 1kV
  • Operating temp: +10°C to +85°C
  • Size: 11mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Capacitance (pF)10000
    Capacitance Value0.01 µF
    Voltage1000
    Tolerance (%)20
    Body Width or Diameter (mm)11
    Lead Length (mm)32
    Lead Spacing (mm)7
    MountingThrough Hole


    Report a problem
    Suggest a product