Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.01uF 2000 VDC 20% 18mm Body Diameter

You may also like:
DC.01/2000-Y5U DC.01/2000-Y5U
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.99 ea

874 ship on Aug. 5


  • Jameco Part no.: 2302103
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.01/2000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.01uF 2000 VDC 20% 18mm Body Diameter

Specifications

  • Capacitance: 0.01 µF
  • Voltage: 2000
  • Tolerance (%): 20
  • Body Diameter (mm): 18
  • Lead Length (mm): 40
  • Lead Spacing (mm): 10


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance Value0.01 µF
Voltage2000
Tolerance (%)20
Body Width or Diameter (mm)18
Lead Length (mm)40
Lead Spacing (mm)10
MountingThrough Hole


Report a problem
Suggest a product