Ceramic Disc Capacitor 0.01uF 2000 VDC 20% 15mm Body Diameter

You may also like:
DC.01/2000-Y5U DC.01/2000-Y5U
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.89 ea

1,149 In Stock


  • Jameco Part no.: 2302063
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC.01/2000-Y5U
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.01uF 2000 VDC 20% 15mm Body Diameter

Specifications

  • Capacitance: 0.01 µF
  • Voltage: 2000
  • Tolerance (%): 20
  • Body Diameter (mm): 15
  • Lead Length (mm): 37
  • Lead Spacing (mm): 8


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance0.01 µF
Voltage Rating2000 VDC
Tolerance20%
Body Diameter15 mm
Lead Length37 mm
Lead Pitch8 mm
MountingThrough Hole


Report a problem
Suggest a product