Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.01uF 2000 VDC +50/-20% 15mm Body Diameter

You may also like:
DC.01/2000 DC.01/2000
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.89 ea

8,902 ship on Sep. 29


  • Jameco Part no.: 2302071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.01/2000-Y5U
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.01uF 2000 VDC +50/-20% 15mm Body Diameter

Specifications

  • Capacitance: 0.01 µF
  • Voltage: 2000
  • Tolerance (%): +50/-20
  • Body Diameter (mm): 15
  • Lead Length (mm): 6
  • Lead Spacing (mm): 8


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance Value0.01 µF
Voltage2000
Tolerance (%)+50/-20
Body Width or Diameter (mm)15
Lead Length (mm)6
Lead Spacing (mm)8
MountingThrough Hole


Report a problem
Suggest a product