Ceramic Disc Capacitor 0.015uF 25 VDC 20% 5mm Body Diameter

You may also like:
DC.015/50-Z5V DC.015/50-Z5V
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.39 ea

2,380 In Stock


  • Jameco Part no.: 2302039
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC.015/25-Y5P
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.015uF 25 VDC 20% 5mm Body Diameter

Specifications

  • Capacitance: 0.015 µF
  • Voltage: 25
  • Tolerance (%): 20
  • Body Diameter (mm): 5
  • Lead Length (mm): 28
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.015
Capacitance (pF)15000
Capacitance0.015 µF
Voltage Rating25 VDC
Tolerance20%
Body Diameter5 mm
Lead Length28 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product