Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.02uF 50 VDC +80/-20% 6mm Body Diameter

You may also like:
DC.02/50-Z5V DC.02/50-Z5V
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.25 ea

16,848 ship on Sep. 28


  • Jameco Part no.: 2302055
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.02/50-5ZU
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.10
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.02uF 50 VDC +80/-20% 6mm Body Diameter

Specifications

  • Capacitance: 0.02 µF
  • Voltage: 50
  • Tolerance (%): +80/-20
  • Body Diameter (mm): 6
  • Lead Length (mm): 25
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.02
Capacitance (pF)20000
Capacitance Value0.02 µF
Voltage50
Tolerance (%)+80/-20
Body Width or Diameter (mm)6
Lead Length (mm)25
Lead Spacing (mm)5
MountingThrough Hole


Report a problem
Suggest a product