Ceramic Disc Capacitor 0.02uF 50 VDC +80/-20% 7mm Body Diameter

You may also like:
DC.02/50-5ZU DC.02/50-5ZU
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.16 ea

84,211 In Stock


  • Jameco Part no.: 2301935
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC.02/50-Z5V
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.09
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 0.02uF 50 VDC +80/-20% 7mm Body Diameter

Specifications

  • Capacitance: 0.02 µF
  • Voltage: 50
  • Tolerance (%): +80/-20
  • Body Diameter (mm): 7
  • Lead Length (mm): 24
  • Lead Spacing (mm): 4


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.02
Capacitance (pF)20000
Capacitance0.02 µF
Voltage Rating50 VDC
Tolerance-20%, +80%
Body Diameter7 mm
Lead Length24 mm
Lead Pitch4 mm
MountingThrough Hole


Report a problem
Suggest a product