Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 0.022µF 50V ±20%

You may also like:
MY.022 MY.022
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Price Reduced

$0.25 ea

9,465 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 15245
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.022
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

0.022µF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.022µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 4 mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.022
Capacitance (pF)22000
Capacitance Value0.022 µF
Voltage50
Tolerance (%)20
Body Width or Diameter (mm)4
Lead Length (mm)14
Lead Spacing (mm)2
MountingThrough Hole


Report a problem
Suggest a product