Capacitor Ceramic Disc 0.047µF 25V +80% to -20%

You may also like:
DC.047 DC.047
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.022 DC.022
DC.01/1K20 DC.01/1K20

$0.25 ea

Clearance

28,397 ship on Jan. 16


  • Jameco Part no.: 1947351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.047B
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.09
100+ $0.07
1000+ $0.05
5000+ $0.04

Request a Large Quantity Quote

0.047µF 25V +80% to -20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.047µF
  • Tolerance: +80% to -20%
  • Voltage: 25V
  • Operating temp: +10°C to +85°C
  • Size: 7mm Dia. x 5.3mm L.S. (lead spacing)
  • Tape & Reel (2,500)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.047
    Voltage25
    Capacitance (pF)47000
    Capacitor TypeCeramic
    Body Length or Diameter (mm)7
    MountingThrough Hole
    Tolerance (%)20


    Report a problem
    Suggest a product