Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

0.1uF 16V ±20% Ceramic Disc Capacitor

You may also like:
DC.1/25 DC.1/25
DC.01 DC.01
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$0.29 ea

10% discount applied in cart

9,868 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2289855
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/16
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.1uF 16V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.1µF (100 nF / 100,000 pF)
  • Tolerance: ±20%
  • Voltage: 16V
  • Operating temp: -20°C to +80°C
  • Size: 7mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance Value0.1 µF
Voltage16
Tolerance (%)20
Body Width or Diameter (mm)7
Lead Length (mm)30
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product