Ceramic Disc Capacitor 0.1uF 25 VDC -20/+80% 8mm Body Diameter

You may also like:
DC.1/25-Y5F DC.1/25-Y5F
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.25 ea

3,864 ship on Nov. 30


  • Jameco Part no.: 2301071
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/25-Y5V-8
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.1uF 25 VDC -20/+80% 8mm Body Diameter

Specifications

  • Capacitance: 0.1 µF
  • Voltage: 25
  • Tolerance (%): -20/+80
  • Body Diameter (mm): 8
  • Lead Length (mm): 16
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance Value0.1 µF
Voltage25
Tolerance (%)+80/-20
Body Width or Diameter (mm)8
Lead Length (mm)16
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product