Capacitor Ceramic Disc 0.1µF 50V ±20%

You may also like:
DC.1/50-7 DC.1/50-7
DC.1/50-11 DC.1/50-11
DC.01 DC.01
DC.1/25 DC.1/25
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

3,492 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 2146302
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/50-6
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.09
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

0.1µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 6mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Capacitance (pF)100000
    Capacitance Value0.1 µF
    Voltage50
    Tolerance (%)20
    Body Width or Diameter (mm)6
    Lead Length (mm)28
    Lead Spacing (mm)5
    MountingThrough Hole


    Report a problem
    Suggest a product