DC Extension Cable 2.1mm Male/Female 3' Straight Plugs 18AWG

You may also like:
DC-166 DC-166
DC-168 DC-168
DC-175 DC-175
DC-169 DC-169
DC-260-18 DC-260-18
DCEXTCORD2.5-6FT DCEXTCORD2.5-6FT

$2.49 ea

496 ship on Apr. 21
2,000 ship on May. 21


  • Jameco Part no.: 2099147
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-164
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.59

Request a Large Quantity Quote

DC Power Extension Cable

Features:

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Max Voltage: 300V
  • Amperage Rating: 2 ∼ 2.5 Amps
  • Length of cord: 3 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)18 AWG
ShieldingUnshielded
Product Length3 ft.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product