DC Extension Cable 2.5mm Male/Female 3' Straight Plugs Black 18AWG

You may also like:
DCEXTCORD2.5-6FT DCEXTCORD2.5-6FT
DC-168 DC-168
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

$2.49 ea

293 In Stock
450 ship on Sep. 24


  • Jameco Part no.: 2099155
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-165
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

DC Power Extension Cable

Features:
  • Plug Type: 2.5mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.5mm (ID) x 5.5mm (OD) Male
  • Max Voltage: 300V
  • Amperage Rating: 2 ∼ 2.5 Amps
  • Length of cord: 3 feet
  • Wire Gauge: 18 AWG

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Extension Cord
    1st Connector2.5mm x 5.5mm Cylindrical Male Jack
    2nd Connector2.5mm x 5.5mm Cylindrical Female Plug
    Wire Gauge (AWG)18
    ShieldingUnshielded
    Length3 ft.
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product