DC Extension Cable 2.1mm Male/Female 6' Straight Plugs Black 18AWG

You may also like:
V0260 V0260
DC-168 DC-168
DC-175 DC-175
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18
DCEXTCORD2.5-6FT DCEXTCORD2.5-6FT

$2.95 ea

1,741 ship on Mar. 4
2,000 ship on Apr. 2


  • Jameco Part no.: 2099121
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-166
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95

Request a Large Quantity Quote

DC Power Extension Cable

Features:
  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Max Voltage: 300V
  • Amperage Rating: 2 ∼ 2.5 Amps
  • Length of cord: 6 feet
  • Wire Gauge: 18 AWG

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Extension Cord
    1st Connector2.1mm x 5.5mm Cylindrical Male Jack
    2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
    Wire Gauge (AWG)18 AWG
    ShieldingUnshielded
    Length (feet)6
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product