2.1mm DC Power Plug to Strip & Tin Pigtail Wires 6 Feet 24 AWG

You may also like:
DC-260-18 DC-260-18
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DCEXTCORD2.5-6FT DCEXTCORD2.5-6FT

$1.95 ea

578 ship on May. 14
5,000 ship on Jun. 18


  • Jameco Part no.: 2096763
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-168
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

2.1mm DC Power Plug to Pigtail Wires

Features

  • Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 12mm Length
  • Length of cord: 6 feet
  • Wire Gauge: 24 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.1mm x 5.5mm Cylindrical Female Plug
2nd ConnectorPigtails
Wire Gauge (AWG)24 AWG
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product