2.1mm DC Power Plug to Strip & Tin Pigtail Wires 6 Feet 18 AWG

You may also like:
DC-168 DC-168
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DCEXTCORD2.5-6FT DCEXTCORD2.5-6FT

$2.59 ea

2,444 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2229731
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-260-18
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.35
100+ $2.15

Request a Large Quantity Quote

6 Foot 18 AWG 2.1mm Female DC Power Plug to Pigtail Wires

Features

  • Diameter: 2.1mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Wire Gauge: 18 AWG
  • Wire Color: Black


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.1mm x 5.5mm Cylindrical Female Plug
2nd ConnectorPigtails
Wire Gauge (AWG)18
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product