12 Volt DC Brush Motor 5900 RPM

Nichibo Taiwan
DC-260ST-12300-NR
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
New Product

$1.95 ea

2,700 ship on Feb. 26
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2310191
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: DC-260ST-12300-NR
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.79
100+ $1.59

Request a Large Quantity Quote

12 Volt DC Brush Motor 5900 RPM

Features:

  • DC brush motor, flat type
  • Voltage: 12 V
  • Voltage range: 12 V to 24 V
  • Rated power output: 1.27 W
  • Current at max. efficiency: 233 mA
  • Max. efficiency: 46%
  • Max. Torque at max. efficiency: 21 g-cm (75 g-cm stall)
  • Max. RPM at max. efficiency: 5900
  • No load RPM: 8000
  • No load current: 90 mA
  • Shaft size: 0.0787" Diameter x 0.232"L
  • Motor Body Size: 0.95" Diameter x 0.945"L
  • Screw Mount Dimensions: M2.3, 0.45" apart

Applications

  • Central door locks
  • Mirror adjustment


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)12 to 24
Current @ Max. Efficiency (A)0.233
Speed @ Max. Efficiency (RPM)5900
Torque @ Max. Efficiency (g-cm)21
Efficiency46
Terminal TypeWire socket
Shaft Diameter (inch)0.078
Shaft Length (inch)0.232
Size (Diameter x Depth) (inch)0.95 x 0.945


Report a problem
Suggest a product