6 Foot 18 AWG 2.1mm Male DC Power Jack to Pigtail Wires

You may also like:
DC-261-RB DC-261-RB
Jameco ValuePro
DC-168 DC-168
Jameco ValuePro
DC-175 DC-175
Jameco ValuePro
DC-166 DC-166
Jameco ValuePro
DC-169 DC-169
Jameco ValuePro
DC-164 DC-164
Jameco ValuePro

$2.95 ea

295 In Stock
More will be available on Dec. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 2229722
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: DC-261
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

6 Foot 18 AWG 2.1mm Male DC Power Jack to Pigtail Wires

Features

  • Diameter: 2.1mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Power (AWG): 18
  • Wire Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.1mm x 5.5mm Cylindrical Male Jack
    2nd ConnectorPigtails
    Wire Gauge (AWG)18
    ShieldingUnshielded
    Length6 ft.
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product