6 Foot 18 AWG 2.1mm Male DC Power Jack to Red/Black Pigtail Wires

You may also like:
DC-261 DC-261
Jameco Valuepro
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-260-18 DC-260-18
Jameco Valuepro
New Product

$0.99 ea

36 In Stock


  • Jameco Part no.: 2335943
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-261-RB
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
50+ $0.75

Request a Large Quantity Quote

6 Foot 18 AWG 2.1mm Male DC Power Jack to Red/Black Pigtail Wires

Features

  • Diameter: 2.1mm x 5.5mm x 12mm
  • Cord Length: 6'
  • Style: Pig Tail (stripped and tinned ends)
  • Wire Size (AWG): 18
  • Wire Color: Black and red


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd ConnectorPigtails
Wire Gauge (AWG)18
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack/Red
Number of Conductors2
Maximum Operating Temperature80°C


Report a problem
Suggest a product