6 Foot 2x18 AWG 2.5mm Female DC Power Plug to Pigtail Wires

You may also like:
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-261-RB DC-261-RB
Jameco Valuepro

$2.95 ea

191 In Stock
More will be available on Jul. 29

Email [email protected] for Product Availability


  • Jameco Part no.: 2229706
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-262
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

6 Foot 2x18 AWG 2.5mm Female DC Power Plug to Pigtail Wires

Features

  • Diameter: 2.5mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Wire Gauge: 2x18 AWG
  • Temperature: 221 Degree Fahrenheit (105 Degree Celsius)
  • Voltage: 300V
  • Wire Color: Black
  • Current Rating: 500 mA

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.5mm x 5.5mm Cylindrical Female Plug
    2nd ConnectorPigtails
    Wire Gauge (AWG)18
    ShieldingUnshielded
    Length6 ft.
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product