Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6 Foot 2x18 AWG 2.5mm Male DC Power Jack to Pigtail Wires

You may also like:
6FT#245.5X2.5 6FT#245.5X2.5
DCCORD2.1 DCCORD2.1
6FT#245.5X2.1 6FT#245.5X2.1
DCEXTCORD2.1-6FT DCEXTCORD2.1-6FT
DCCORD2.5 DCCORD2.5
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
DC-260-18 DC-260-18

$2.59 ea

531 ship on Aug. 12
More Available – 13 weeks


  • Jameco Part no.: 2229714
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-263
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.35
100+ $2.15

Request a Large Quantity Quote

6 Foot 2x18 AWG 2.5mm Male DC Power Jack to Pigtail Wires

Features

  • Diameter: 2.5mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Temperature: 221 Degree Fahrenheit (105 Degree Celsius)
  • Wire Gauge: 2x18 AWG
  • Voltage: 300V
  • Wire Color: Black
  • Current Rating: 1.5 A

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.5mm x 5.5mm Cylindrical Male Jack
    2nd ConnectorPigtails
    Wire Gauge (AWG)18 AWG
    ShieldingUnshielded
    Length (feet)6
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product