Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor 10235 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.25 ea

10% discount applied in cart

602 ship on Nov. 2


  • Jameco Part no.: 2258531
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: DC-280ST-19155PAS/50
  • HTS code: 8501104060
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.75

Request a Large Quantity Quote

12 Volt DC Motor 10235 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1 - 14 VDC
  • Speed: 10,235 RPM (@ max. efficiency)
  • Current: 0.653 Amps (@ max. efficiency)
  • Torque: 49.38 g-cm (@ max. efficiency)
  • Efficiency: 67%
  • Terminal Type: 0.15" Solder tab
  • Shaft Diameter: 2 mm (0.0787") D-Shaft
  • Shaft Length: 10.0 mm (0.394")
  • Size (Diameter x Depth): 24.2 x 30.5 mm (0.95" x 1.2")


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)1.5 to 15
Current @ Max. Efficiency (A)0.653
Speed @ Max. Efficiency (RPM)10235
Torque @ Max. Efficiency (g-cm)49.38
Efficiency67
Terminal TypeWire socket
Shaft Diameter (inch)0.078
Shaft Length (inch)0.582
Size (Diameter x Depth) (inch).95 x 1.2


Report a problem
Suggest a product