DC Power Extension Cable 1.3 x 3.5 mm Plug to Jack 6 Feet

You may also like:
V0220 V0220
Jameco ValuePro
DC-168 DC-168
Jameco ValuePro
DC-175 DC-175
Jameco ValuePro
DC-166 DC-166
Jameco ValuePro
DC-169 DC-169
Jameco ValuePro
DC-164 DC-164
Jameco ValuePro
DC-261-RB DC-261-RB
Jameco ValuePro

$2.35 ea

544 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2278183
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: DC-463
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $2.35
10+ $2.15
100+ $1.85
500+ $1.75
2000+ $1.65

Request a Large Quantity Quote

DC Power Extension Cable 1.3 x 3.5 mm Plug to Jack 6 Feet

Features:

  • Plug Type: 1.3mm (ID) x 3.5mm (OD) Female
  • Jack Type: 1.3mm (ID) x 3.5mm (OD) Male
  • HI-POT: [email protected] for 1 second
  • Length of cord: 6 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector1.3mm x 3.5mm Cylindrical Male Jack
2nd Connector1.3mm x 3.5mm Cylindrical Female Plug
Wire Gauge (AWG)18
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack
Number of Conductors2
Maximum Operating Temperature105°C


Report a problem
Suggest a product