Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Power Male 2 Position 6mm Solder Right Angle Through Hole 2 Terminal 1 Port

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014

$0.55 ea

467 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 137673
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-470-2P-R
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

2.1mm Male Power Jack

Features:
  • Jack type: 2.1mm male
  • PCB mounting
  • Solder eyelet terminals
  • Size: 10.9mm H x 9.0mm W x 14.5mm D

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.1
    Outer Diameter (mm)5.5
    TerminationSolderable Lug
    Mounting TypePC Mount
    Body OrientationRight Angle
    Rated Current (A)5
    Rated Voltage (V)24


    Report a problem
    Suggest a product